Keywords:





Product Index > Test and Measurement > Test Leads - Jumper, Specialty > 3781-24-0

All prices are in US dollars.
Digi-Key Part Number501-1064-ND
Price BreakUnit PriceExtended Price
14.890004.89
Quantity Available Digi-Key Stock: 410
Can ship immediately
Manufacturer

Manufacturer Part Number

3781-24-0

DescriptionPATCH CORD MINGRABBR TST CLP 24"
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
PATCH CORD MINGRABBR TST CLP 24" | 3781-24-0 | 501-1064-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3781/5523 Series
Product Photos 3781-12-0, 3781-24-0, 3781-36-0
Catalog Drawings 3781-24-(0,1,2,3,4,5,6,7,8,9,02)
Standard Package5
CategoryTest and Measurement
FamilyTest Leads - Jumper, Specialty
SeriesMinigrabber® 3781
ConfigurationGrabber, Hook to Grabber, Hook
1st ConnectorMini Hook
2nd ConnectorMini Hook
Cable Length24.0" (609.60mm)
Contents1 Lead, Black
Material - InsulationPoly-Vinyl Chloride (PVC)
Wire Gauge20 AWG
Voltage - Rated30VAC, 60VDC
Current Rating5A
Temperature Range216°F (102°C)
Dynamic Catalog3781 Minigrabber® Test Clip Patch Cord and 5523 Kit
Kits3781-24-02-ND - CORD MINIGRAB PATCH 24" 1BLK/RED
Other Names3781240
501-1064
6625010209817

19:08:28 5/24/2013 - Help With This Screen