Add To Favorites
Product Overview
Digi-Key Part Number 501-1063-ND
Quantity Available 730
Can ship immediately
Manufacturer

Manufacturer Part Number

3781-12-2

Description PATCH CORD MINGRABBR TST CLP 12"
Expanded Description 12.0" (304.80mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Red
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 3781/5523 Series
Product Training Modules Patch Cords and Test Leads
Online Catalog 3781 Minigrabber® Test Clip Patch Cord and 5523 Kit
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series Minigrabber® 3781
Part Status Active
Configuration Grabber, Hook to Grabber, Hook
1st Connector Mini Hook
2nd Connector Mini Hook
Cable Length 12.0" (304.80mm)
Contents 1 Lead, Red
Material - Insulation Poly-Vinyl Chloride (PVC)
Wire Gauge 20 AWG
Voltage - Rated 30VAC, 60VDC
Current Rating 5A
Temperature Range 216°F (102°C)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 1223781
501-1063
6625011415065

16:32:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.24000 5.24
25 4.97800 124.45
50 4.71600 235.80
100 4.50640 450.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 501-1417-ND
  • Description: CORD MINIGRABBER PATCH 8" RED
  • Quantity Available: 849 - Immediate
  • Digi-Key Part Number: 501-1065-ND
  • Description: PATCH CORD MINGRABBR TST CLP 24"
  • Quantity Available: 561 - Immediate
  • Digi-Key Part Number: 501-1067-ND
  • Description: PATCH CORD MINGRABBR TST CLP 36"
  • Quantity Available: 340 - Immediate
  • Digi-Key Part Number: 3781-18-2-ND
  • Description: CORD MINIGRABBER PATCH 18" RED
  • Quantity Available: 0
  • Digi-Key Part Number: 3781-48-2-ND
  • Description: CORD MINIGRABBER PATCH 48" RED
  • Quantity Available: 0
Alternate Color
  • Digi-Key Part Number: 501-1062-ND
  • Description: PATCH CORD MINGRABBR TST CLP 12"
  • Quantity Available: 862 - Immediate
  • Digi-Key Part Number: 501-1818-ND
  • Description: CORD MINIGRABBER PATCH 12" BLUE
  • Quantity Available: 202 - Immediate
  • Digi-Key Part Number: 501-1679-ND
  • Description: CORD MINIGRABBER PATCH 12" GREEN
  • Quantity Available: 93 - Immediate
  • Digi-Key Part Number: 3781-12-1-ND
  • Description: CORD MINIGRABBER PATCH 12" BRWN
  • Quantity Available: 0
  • Digi-Key Part Number: 3781-12-3-ND
  • Description: CORD MINIGRABBER PATCH 12" ORNG
  • Quantity Available: 0
Send Feedback