Keywords:





Product Index > Connectors, Interconnects > Banana and Tip Connectors - Adapters > 3777A-0

All prices are in US dollars.
Digi-Key Part Number501-1415-ND
Price BreakUnit PriceExtended Price
12.470002.47
Quantity Available Digi-Key Stock: 24
Can ship immediately
Manufacturer

Manufacturer Part Number

3777A-0

DescriptionBANANA JACK/SPADE LUG #8-10 BLK
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
BANANA JACK/SPADE LUG #8-10 BLK | 3777A-0 | 501-1415-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 3777A Series
Product Photos 3777A-0
Standard Package5
CategoryConnectors, Interconnects
FamilyBanana and Tip Connectors - Adapters
Series-
Convert From (Adapter End)Spade Lug
Convert To (Adapter End)Banana Jack
Features-
ColorBlack
Current Rating15A
Length - Total1.710" (43.43mm)
Operating Temperature50°C
Dynamic CatalogPomona Electronics
Other Names3777A-0-ND
3777A0
501-1415

2:36:35 6/20/2013 - Help With This Screen