Add To Favorites
Product Overview
Digi-Key Part Number 376PV-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

376

Description VISE HEAD 9" RIBBED NEO JAWS
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PanaVise Prod Cat.
Featured Product Vises and Work Holding Devices
Online Catalog Model 376 Extra-Wide Opening Head
Product Attributes Select All
Categories
Manufacturer

Panavise

Series -
Part Status Active
Tool Type Vise Head
Jaw Opening 9.00" (228.6mm)
Features Ribbed Neoprene Jaws
Includes -
Weight 1.9 lbs (861.8g)
 
For Use With
  • 301 - Panavise | 301PV-ND DigiKey Electronics
  • 301
  • Panavise
  • VISE 2.25" NYLON JAWS
  • Unit Price 54.99000
  • 301PV-ND
  • 350 - Panavise | 350PV-ND DigiKey Electronics
  • 350
  • Panavise
  • VISE 9" RIBBED NEOPRENE JAWS
  • Unit Price 99.99000
  • 350PV-ND
  • 324 - Panavise | 324PV-ND DigiKey Electronics
  • 324
  • Panavise
  • VISE 12" PARTS TRAY
  • Unit Price 99.99000
  • 324PV-ND
  • 396 - Panavise | 396PV-ND DigiKey Electronics
  • 396
  • Panavise
  • VISE 6" RIBBED NEOPRENE JAWS
  • Unit Price 69.99000
  • 396PV-ND
Associated Product
  • 305 - Panavise | 305PV-ND DigiKey Electronics
  • 305
  • Panavise
  • BASE LOW PROFILE
  • Unit Price 26.99000
  • 305PV-ND
  • 380 - Panavise | 380PV-ND DigiKey Electronics
  • 380
  • Panavise
  • BASE VACUUM PAD
  • Unit Price 44.99000
  • 380PV-ND
  • 358 - Panavise | 358PV-ND DigiKey Electronics
  • 358
  • Panavise
  • WIRE MANAGER FOR 366 OR 376 JAWS
  • Unit Price 21.99000
  • 358PV-ND
You May Also Be Interested In
  • 308 - Panavise | 308PV-ND DigiKey Electronics
  • 308
  • Panavise
  • BASE MOUNT WEIGHTED
  • Unit Price 32.99000
  • 308PV-ND
  • 301 - Panavise | 301PV-ND DigiKey Electronics
  • 301
  • Panavise
  • VISE 2.25" NYLON JAWS
  • Unit Price 54.99000
  • 301PV-ND
  • 305 - Panavise | 305PV-ND DigiKey Electronics
  • 305
  • Panavise
  • BASE LOW PROFILE
  • Unit Price 26.99000
  • 305PV-ND
  • 371 - Panavise | 371PV-ND DigiKey Electronics
  • 371
  • Panavise
  • SOLDERING IRON HOLDER
  • Unit Price 16.99000
  • 371PV-ND
Additional Resources
Standard Package ? 1
Other Names 376PV

01:45:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.99000 59.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback