Add To Favorites
Product Overview
Digi-Key Part Number 501-1321-ND
Quantity Available 1,104
Can ship immediately
Manufacturer

Manufacturer Part Number

3750-2

Description BINDING POST GOLD PLATED RED
Expanded Description Binding Post Connector Standard Knurled Red Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 3750/60/70 Series
Product Training Modules Banana Plugs and Jacks
RoHS Information 3750-2 RoHS Cert
Online Catalog Pomona Electronics
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series -
Part Status Active
Type Standard
Head Style Knurled
Termination Threaded and Turret
Termination Thread 8-32
Current Rating 15A
Material - Body Brass
Plating - Body Gold
Color Red
Cross Hole Diameter 0.096" (2.43mm)
Head Size 0.440" OD (11.18mm)
Material - Insulation Polycarbonate (PC)
Nut Material Brass
Nut Plating Nickel
Panel Thickness 0.070" ~ 0.250" (1.77mm ~ 6.35mm)
Voltage Rating 33Vrms/70VDC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 3750-2-ND
501-1321
5940008426483

21:53:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.49000 7.49
25 7.11560 177.89
50 6.74100 337.05
100 6.44140 644.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback