Add To Favorites
Product Overview
Digi-Key Part Number F4495-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

37313150430

Description FUSE BRD MNT 3.15A 250VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 373 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog TR5® 373 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TR5® 373
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3.15A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.9
Approvals CSA, cULus
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance 0.024 Ohm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WK3024BK-ND 37313150410 Littelfuse Inc. Bulk ? 1,364 - Immediate
0.90000 1
Associated Product
Additional Resources
Standard Package ? 200
Other Names 3731315043
37313150430-ND
F4495

05:12:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
5 0.91400 4.57
10 0.85600 8.56
50 0.70800 35.40
100 0.59000 59.00
250 0.57524 143.81
500 0.48676 243.38
1,000 0.42775 427.75
5,000 0.38350 1,917.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WK3024BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,364 - Immediate
  • Unit Price: 0.90000
  • Tape & Box (TB) ? : WK3024TB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.38425
Send Feedback