Add To Favorites
Product Overview
Digi-Key Part Number WK3024BK-ND
Quantity Available 1,353
Can ship immediately
Manufacturer

Manufacturer Part Number

37313150410

Description FUSE BRD MNT 3.15A 250VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 373 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TR5® 373 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TR5® 373
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3.15A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.9
Approvals CSA, cULus
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance 0.024 Ohm
 
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names 19373-124-K
19373K-124
3731315041
WK3024BK
WK3124
WK3124-ND
WK3124BK

01:42:22 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
5 0.87400 4.37
10 0.81800 8.18
50 0.67680 33.84
100 0.56400 56.40
250 0.54992 137.48
500 0.46530 232.65
1,000 0.40890 408.90
5,000 0.36660 1,833.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : F4495-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: 0.94000
  • Tape & Box (TB) ? : WK3024TB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.38425
Send Feedback