Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number F5485TB-ND
Quantity Available
Manufacturer

Manufacturer Part Number

37311250000

Description FUSE BRD MNT 1.25A 250VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 373 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TR5® 373 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TR5® 373
Packaging ? Tape & Box (TB) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.2
Approvals CSA, cULus
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" Dia x 0.315" L (8.50mm x 8.00mm)
DC Cold Resistance 0.06651 Ohm
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-37311250000-CHP 37311250000 Littelfuse Inc. Tape & Box (TB) ? 2,000 - Immediate
0.30740 1,000
Additional Resources
Standard Package ? 1,000
Other Names 3731125000
3731125000-ND
37311250000-ND
F5485TB

10:32:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.38425 384.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback