• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number F5485CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

37311250000

Description FUSE BRD MNT 1.25A 250VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 373 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TR5® 373
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.2
Approvals CSA, cULus
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" Dia x 0.315" L (8.50mm x 8.00mm)
DC Cold Resistance -
 
Additional Resources
Standard Package ? 1
Other Names F5485CT

16:37:31 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : F5485TB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.38425
Send Feedback