Add To Favorites
Product Overview
Digi-Key Part Number F5484CT-ND
Quantity Available 1,832
Can ship immediately
Manufacturer

Manufacturer Part Number

37311000000

Description FUSE BOARD MNT 1A 250VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 373 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TR5® 373 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TR5® 373
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.125
Approvals CSA, cULus
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance 0.071 Ohm
 
Additional Resources
Standard Package ? 1
Other Names F5484CT

07:01:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
5 0.90400 4.52
10 0.84500 8.45
50 0.69960 34.98
100 0.58300 58.30
250 0.56844 142.11
500 0.48098 240.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : F5484TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.38425
Send Feedback