Add To Favorites
Product Overview
Digi-Key Part Number WK3026BK-ND
Quantity Available 362
Can ship immediately
Manufacturer

Manufacturer Part Number

37300800410

Description FUSE BOARD MOUNT 80MA 250VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 373 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TR5® 373 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TR5® 373
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 80mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.00037
Approvals CSA, cULus
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance 3.65 Ohm
 
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names 19373-026-K
19373K-026
3730080041
WK3026
WK3026BK

00:41:56 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 3.81
5 3.68600 18.43
10 3.55900 35.59
50 2.79620 139.81
100 2.28780 228.78
250 2.22424 556.06
500 1.90650 953.25
1,000 1.77940 1,779.40
5,000 1.58875 7,943.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 37300800000-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.76120
  • Bulk ? : 37300800430-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.31480
Send Feedback