Add To Favorites
Product Overview
Digi-Key Part Number 371PV-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

371

Description SOLDERING IRON HOLDER
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PanaVise Prod Cat.
Featured Product Vises and Work Holding Devices
Online Catalog 371 Model
Product Attributes Select All
Categories
Manufacturer

Panavise

Series -
Part Status Active
Type Solder Iron, Solder Wire, Wire
For Use With/Related Products -
Includes 2 Sponges
 
Associated Product
  • 308 - Panavise | 308PV-ND DigiKey Electronics
  • 308
  • Panavise
  • BASE MOUNT WEIGHTED
  • Unit Price 32.99000
  • 308PV-ND
  • 312 - Panavise | 312PV-ND DigiKey Electronics
  • 312
  • Panavise
  • BASE MOUNT PARTS TRAY
  • Unit Price 23.99000
  • 312PV-ND
You May Also Be Interested In
  • 381 - Panavise | 381PV-ND DigiKey Electronics
  • 381
  • Panavise
  • VISE 2.25" NYLON JAWS VAC PAD
  • Unit Price 74.99000
  • 381PV-ND
  • 26000 - Aven Tools | 243-1018-ND DigiKey Electronics
  • 26000
  • Aven Tools
  • MAGNIFIER DBL CLAMP W/STAND
  • Unit Price 9.70000
  • 243-1018-ND
  • 201 - Panavise | 201PV-ND DigiKey Electronics
  • 201
  • Panavise
  • VISE 2.88" GROOVED JAWS
  • Unit Price 29.99000
  • 201PV-ND
  • 350 - Panavise | 350PV-ND DigiKey Electronics
  • 350
  • Panavise
  • VISE 9" RIBBED NEOPRENE JAWS
  • Unit Price 99.99000
  • 350PV-ND
  • 324 - Panavise | 324PV-ND DigiKey Electronics
  • 324
  • Panavise
  • VISE 12" PARTS TRAY
  • Unit Price 99.99000
  • 324PV-ND
Additional Resources
Standard Package ? 1
Other Names 371PV

01:42:18 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.99000 16.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback