Add To Favorites
Product Overview
Digi-Key Part Number A27134-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

36934

Description CONN RING CIRC 4/0AWG #1/2 CRIMP
Expanded Description Ring Terminal Connector 1/2 Stud Circular 4/0 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 1/2 Stud
Thickness 0.102" (2.59mm)
Width - Outer Edges 1.150" (29.21mm)
Length - Overall 2.206" (56.03mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 4/0 AWG
Insulation Non-Insulated
Features Brazed Seam
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 50
Other Names 36934-ND
A27134

10:00:03 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.35000 8.35
10 8.00500 80.05
25 7.30920 182.73
50 6.96120 348.06
100 6.61310 661.31
250 5.91696 1,479.24
500 5.56890 2,784.45
1,000 4.87279 4,872.79
2,500 4.62915 11,572.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback