Add To Favorites
Product Overview
Digi-Key Part Number V1080-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

3690-6

Description EXTENDER
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Card Edge Extenders
Online Catalog Vectorbord® 3690
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series Vectorbord®
Part Status Active
Type General Purpose
Size / Dimension 11.000" x 4.500" (279.40mm x 114.30mm)
Contacts 22 each side, 0.156" (3.96mm) Centers
Material FR4 Epoxy Glass
 
Additional Resources
Standard Package ? 1
Other Names V1080

12:19:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.33000 56.33
10 49.52000 495.20
25 43.94920 1,098.73
100 41.16350 4,116.35
250 38.68752 9,671.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback