Keywords:





Product Index > Prototyping Products > Card Extenders > 3690-35

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberV1170-ND
Price BreakUnit PriceExtended Price
1155.61000155.61
Quantity Available
Manufacturer

Manufacturer Part Number

3690-35

DescriptionEXTENDER CARD PCMCIA TYPE 1&2
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
EXTENDER CARD PCMCIA TYPE 1&2 | 3690-35 | V1170-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PCMCIA Memory Card Extenders
Product Photos 3690-35
Standard Package1
CategoryPrototyping Products
FamilyCard Extenders
SeriesVectorbord®, 3690
TypePCMCIA
Size / Dimension6.87" x 4.2" (174.5mm x 106.68mm)
Contacts68 Pin
MaterialFR4 Epoxy Glass
Other NamesV1170

23:33:36 5/25/2013 - Help With This Screen