Keywords:





Product Index > Prototyping Products > Card Extenders > 3690-16

All prices are in US dollars.
Digi-Key Part NumberV1115-ND
Price BreakUnit PriceExtended Price
149.9600049.96
1043.92000439.20
2538.97920974.48
10036.508503,650.85
25034.312528,578.13
50032.9400016,470.00
Quantity Available Digi-Key Stock: 91
Can ship immediately
Manufacturer

Manufacturer Part Number

3690-16

DescriptionEXTENDER CARD STD 28/56 GEN PURP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
EXTENDER CARD STD 28/56 GEN PURP | 3690-16 | V1115-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Card Edge Extenders
Product Photos 3690-16
Standard Package1
CategoryPrototyping Products
FamilyCard Extenders
SeriesVectorbord®, 3690
TypeCard Extender
Size / Dimension4.5" x 6.5" (114.3mm x 165.1mm)
Contacts28 each side, 0.125" (3.18mm) Centers
MaterialFR4 Epoxy Glass
Dynamic CatalogVectorboard 3690
Other Names369016
V1115

15:56:58 5/20/2013 - Help With This Screen