Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number V1144-ND
Quantity Available
Manufacturer

Manufacturer Part Number

3690-12

Description EXTENDER CARD S-100 50/100
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Card Edge Extenders
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series Vectorbord®
Part Status Active
Type General Purpose
Size / Dimension -
Contacts 50 each side, 0.125" (3.18mm) Centers
Material FR4 Epoxy Glass
 
Additional Resources
Standard Package ? 1
Other Names V1144

00:08:34 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.06000 80.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback