Keywords:





Product Index > Prototyping Products > Card Extenders > 3690

All prices are in US dollars.
Digi-Key Part NumberV1024-ND
Price BreakUnit PriceExtended Price
145.4100045.41
1039.92000399.20
2535.42920885.73
10033.183503,318.35
25031.187527,796.88
50029.9400014,970.00
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Part Number

3690

DescriptionEXTENDER CARD 22/44 GEN PURP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
EXTENDER CARD 22/44 GEN PURP | 3690 | V1024-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Card Edge Extenders
Product Photos 3690
Standard Package1
CategoryPrototyping Products
FamilyCard Extenders
SeriesVectorbord®, 3690
TypeCard Extender
Size / Dimension4.5" x 6.5" (114.3mm x 165.1mm)
Contacts22 each side, 0.156" (3.96mm) Centers
MaterialFR4 Epoxy Glass
Dynamic CatalogVectorboard 3690
Other NamesV1024

13:50:11 5/22/2013 - Help With This Screen