• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number A113599-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

36840

Description CONN ADPT BARREL TO BARREL
Expanded Description Terminal Adapter Connector Barrel, Female To Barrel, Female
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 36840 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Part Status Obsolete
Convert From (Adapter End) Barrel, Female
Convert To (Adapter End) Barrel, Female
Insulation Insulated
Features -
Contact Material Brass
Contact Finish Tin
Color Red
 
You May Also Be Interested In
  • PJ-037A - CUI Inc. | CP-037A-ND DigiKey Electronics
  • PJ-037A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0.58000
  • CP-037A-ND
Additional Resources
Standard Package ? 200
Other Names 36840-ND
A113599

15:33:13 2/21/2017

Send Feedback