Keywords:





Product Index > Prototyping Products > Prototype Boards Perforated > 3677-6

All prices are in US dollars.
Digi-Key Part NumberV1021-ND
Price BreakUnit PriceExtended Price
122.0400022.04
1019.37600193.76
2517.19640429.91
10016.106301,610.63
25015.137523,784.38
50014.532007,266.00
Quantity Available Digi-Key Stock: 125
Can ship immediately
Manufacturer

Manufacturer Part Number

3677-6

DescriptionPC BOARD 3HOLE SLDR PAD 4.5X8.08
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PC BOARD 3HOLE SLDR PAD 4.5X8.08 | 3677-6 | V1021-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Square Vectorbord Pads
3677-6 Layout Drawing
Product Photos 3677-6
Catalog Drawings CIRCBORD PlugBoard
Standard Package1
CategoryPrototyping Products
FamilyPrototype Boards Perforated
SeriesVectorbord® Circbord™
Proto Board TypeBreadboard, General Purpose
Pitch0.1" (2.54mm) Grid
Circuit Pattern3 Hole Pad (Single Side)
Edge Contacts-
Hole Diameter0.042" (1.07mm)
Size / Dimension8.08" L x 4.50" W (205.2mm x 114.3mm)
Board Thickness0.062" (1.57mm) 1/16"
Dynamic CatalogVectorbord®/Vectorbord® Circbord™/Vectorbord® Plugbord™ Series
Other Names36776
V1021

17:33:40 5/22/2013 - Help With This Screen