Add To Favorites
Product Overview
Digi-Key Part Number P14697-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

3610VL-05W-B70-E00

Description FAN AXIAL 92X25MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 09225VA
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25mm
Air Flow 96.4 CFM (2.73m³/min)
Static Pressure 0.602 in H2O (149.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 51 dB(A)
Power (Watts) 9.12W
RPM 5600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, UR, VDE
Weight 0.298 lb (135.17g)
Current Rating 0.380A
Voltage Range 14 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 09225VA-24Q-EA-00
3610VL05WB70E00
P14697

05:33:17 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.78000 13.78
10 13.12200 131.22
25 12.30200 307.55
50 11.89180 594.59
100 10.90760 1,090.76
250 10.25152 2,562.88
500 10.04648 5,023.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback