Add To Favorites
Product Overview
Digi-Key Part Number P12847-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

3610KL-04W-B40-D00

Description FAN AXIAL 92X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 3610KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25mm
Air Flow 47.6 CFM (1.35m³/min)
Static Pressure 0.149 in H2O (37.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 37.5 dB
Power (Watts) 2.64W
RPM 2850 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.209 lb (94.8g)
Current Rating 0.220A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 3610KL-04W-B40-P00
3610KL04WB40D00
3610KL04WB40P00
P12847

14:55:09 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.86000 10.86
10 10.34200 103.42
25 9.69600 242.40
50 9.37280 468.64
100 8.59710 859.71
250 8.08000 2,020.00
500 7.91840 3,959.20
1,000 7.88608 7,886.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback