Add To Favorites
Product Overview
Digi-Key Part Number 629-1059-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

3601.000.00

Description HF MID RANGE READER 13.56MHZ
Expanded Description RFID Reader Module Read Only 13.56MHz ISO15693, ISO18000-3 Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ID ISC.MR102
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog ID ISC.MR102-A HF
Product Attributes Select All
Categories
Manufacturer

FEIG Electronic

Series -
Packaging ? Bulk ?
Part Status Active
RF Type Read Only
Frequency 13.56MHz
Features ISO15693, ISO18000-3
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 629-1059
ID ISC.MR102-A HF
IDISCMR102AHF

12:49:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 347.17000 347.17
10 325.47000 3,254.70
25 309.19640 7,729.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback