Add To Favorites
Product Overview
Digi-Key Part Number 360050-1-ND
Quantity Available 4,804
Can ship immediately
Manufacturer

Manufacturer Part Number

360050-1

Description CONN NON-GENDERED HSG 3POS NAT
Expanded Description 3 Position Housing Connector Non-Gendered Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 360050
RoHS Information 360050-1 Statement of Compliance
RoHS 2 Statement
3D Model 360050-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Style Housing
Terminal Type Magnetic Wire
Gender Non-Gendered
Terminal Size -
Number of Positions 3
Stacking Direction Multiple
For Use With/Related Products -
Mounting Type Free Hanging (In-Line)
Color Natural
Material Polyester, Glass Filled
Note Contacts Not Provided
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3600501

09:13:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.04300 10.43
50 0.94060 47.03
100 0.89980 89.98
250 0.81796 204.49
500 0.73616 368.08
1,000 0.65437 654.37
2,500 0.59302 1,482.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback