Keywords:





Product Index > Circuit Protection > Temperature Regulators > 3600085010001

All prices are in US dollars.
Digi-Key Part Number480-3225-ND
Price BreakUnit PriceExtended Price
149.8000049.80
1041.24900412.49
2539.46960986.74
5037.932801,896.64
10036.126403,612.64
25034.859288,714.82
50033.7000016,850.00
Quantity Available Digi-Key Stock: 33
Can ship immediately
Manufacturer

Manufacturer Part Number

3600085010001

DescriptionSWITCH TEMP 85C SPST 1A 28V TO-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH TEMP 85C SPST 1A 28V TO-5 | 3600085010001 | 480-3225-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 360(0,1) Series
3600,3601 To-5 Thermal Switches
Precision Thermostats
Product Photos 3600 085010001
Standard Package100
CategoryCircuit Protection
FamilyTemperature Regulators
Series3600
CircuitNormally Closed
Switching Temperature185°F (85°C)
Package / CaseTO-205AA, TO-5-3 Metal Can
Mounting TypeThrough Hole
Dynamic Catalog3600 and 3601 Series
Other Names3600 085010001
480-3225

21:48:25 5/19/2013 - Help With This Screen