• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 35848-ND
Price Break Unit Price Extended Price
1 476.06000 476.06
Quantity Available
Manufacturer

Manufacturer Part Number

35848

Description ELECT VAC PORTABLE 220VAC W/ACC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Omega Field Vac Commercial Vacuum
Product Photos 35848
35848_Case
Standard Package ? 1
Category

Tools

Family

Vacuums

Series Menda® Omega Vac
Tool Type Electronics Vacuum
Voltage - Supply 220VAC
Includes 6ft Hose, Brush, Filter, Nozzle (2)
Features ESD Safe
Weight 12 lbs (5.4kg)
Associated Product
35853-ND - FILTER REPL 0.3 MICRON FIELD VAC
35854-ND - FILTER REPL 0.12 MIC FIELD VAC
35860-ND - HOSE VACUUM REPL ESD PROTECT 6'
35861-ND - HOSE VACUUM REPL ESD PROTECT 10'
35862-ND - ATTACH VACUUM GOOSENECK ESD 16"
35863-ND - ATTACH VACUUM FLEXIBLE WAND 32"
35864-ND - STRAP SHOULDER OMEGA FIELD VAC
35865-ND - BRUSH REPL ESD OMEGA FIELD VAC
35866-ND - TOOL CREVICE ESD OMEGA FIELD VAC
Customers who are interested in this product are also interested in:
  • 497ABF - SCS | SCP288-ND DigiKey Electronics
  • 497ABF
  • SCS
  • ELECT VAC PORTABLE 220VAC W/ACC
  • Unit Price 308.71000
  • 497AJM - SCS | SCP148-ND DigiKey Electronics
  • 497AJM
  • SCS
  • ELECT VAC PORTABLE 120VAC W/ACC
  • Unit Price 281.49000

10:16:14 5/6/2016