• Obsolete item.
Product Overview
Digi-Key Part Number 35846-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

35846

Description ELECT VAC PORTABLE 120VAC W/ACC
Expanded Description Electronics Vacuum 120VAC With 6ft Hose, Bags (2), Corrugated Shell, Nozzle (2) ESD Safe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets HEPA Vac and Service Vac Commercial
Product Attributes Select All
Categories
Manufacturer

Desco

Series Menda®
Part Status Obsolete
Tool Type Electronics Vacuum
Voltage - Supply 120VAC
Includes 6ft Hose, Bags (2), Corrugated Shell, Nozzle (2)
Features ESD Safe
Weight 6.2 lbs (2.8kg)
 
Additional Resources
Standard Package ? 1

18:10:17 3/24/2017

Send Feedback