Keywords:





Product Index > Tools > Accessories > 358

All prices are in US dollars.
Digi-Key Part Number358PV-ND
Price BreakUnit PriceExtended Price
121.9900021.99
Quantity Available Digi-Key Stock: 17
Can ship immediately
Manufacturer

Manufacturer Part Number

358

DescriptionWIRE MANAGER FOR 366 OR 376 JAWS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WIRE MANAGER FOR 366 OR 376 JAWS | 358 | 358PV-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PanaVise Prod Cat.
Product Photos 358
Catalog Drawings 358
Featured Product Vises and Work Holding Devices
Standard Package1
CategoryTools
FamilyAccessories
Series-
Accessory TypeWire Manager
For Use With/Related Products366, 367
Dynamic CatalogVises, Vise Accessories
For Use With376PV-ND - VISE HEAD 9" RIBBED NEO JAWS
366PV-ND - VISE HEAD 6.25" RIBBED NEO JAWS
300PV-ND - VISE BASE
Other Names358PV

3:52:28 6/19/2013 - Help With This Screen