Add To Favorites
Product Overview
Digi-Key Part Number CTX634CT-ND
Quantity Available 4,573
Can ship immediately
Manufacturer

Manufacturer Part Number

357LB3I027M0000

Description OSC VCXO 27.000MHZ HCMOS TTL SMD
Expanded Description 27MHz HCMOS, TTL VCXO Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 357 Series Datasheet
Online Catalog 357 Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series 357
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCXO
Frequency 27MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CTX634CT

23:53:00 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 2.70
10 2.63300 26.33
50 2.50800 125.40
100 2.19450 219.45
500 2.13180 1,065.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX634TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.65300
  • Digi-Reel® ? : CTX634DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback