Add To Favorites
Product Overview
Digi-Key Part Number 712-1134-6-ND
Quantity Available 31,462
Can ship immediately
Manufacturer

Manufacturer Part Number

3550LP14A300T

Description FILTER LOWPASS 3.55GHZ WIMAX
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3550LP14A300
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Featured Product Integrated Passive Components
Online Catalog RF Ceramic Filters
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 3.55GHz Center
Bandwidth 300MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.65dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1134-6

08:00:41 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.45600 4.56
25 0.43480 10.87
50 0.42080 21.04
100 0.40670 40.67
250 0.38568 96.42
500 0.32258 161.29
1,000 0.25035 250.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1134-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.21675
  • Cut Tape (CT) ? : 712-1134-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,462 - Immediate
  • Unit Price: 0.49000
Send Feedback