Add To Favorites
Product Overview
Digi-Key Part Number A29290-ND
Quantity Available 14,630
Can ship immediately
Manufacturer

Manufacturer Part Number

353718-5

Description CONN TAB 14-16AWG CRIMP TIN
Expanded Description Contact Crimp Tab 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 353718 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 353718-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 353718-5.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names A29290

07:46:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.25600 2.56
25 0.21960 5.49
50 0.18660 9.33
100 0.17920 17.92
250 0.16092 40.23
500 0.15362 76.81
1,000 0.12802 128.02
2,500 0.11704 292.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29290TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: 0.10730
Send Feedback