Add To Favorites
Product Overview
Digi-Key Part Number A29289-ND
Quantity Available 729
Can ship immediately
Manufacturer

Manufacturer Part Number

353718-3

Description CONN TAB 14-16AWG CRIMP 30GOLD
Expanded Description Contact Crimp Tab 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 353718 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 353718-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 353718-3.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 3537183
A29289

14:44:08 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.49400 4.94
25 0.44440 11.11
50 0.39500 19.75
100 0.37860 37.86
250 0.34568 86.42
500 0.32920 164.60
1,000 0.27159 271.59
2,500 0.24690 617.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29289TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: 0.19459
  • Cut Tape (CT) ? : A29289CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,815 - Immediate
  • Unit Price: 0.52000
Send Feedback