Add To Favorites
Product Overview
Digi-Key Part Number A29288-ND
Quantity Available 15,307
Can ship immediately
Manufacturer

Manufacturer Part Number

353718-2

Description CONN TAB 14-16AWG CRIMP 15GOLD
Expanded Description Contact Crimp Tab 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 353718 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 353718-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 353718-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A29289-ND 353718-3 TE Connectivity AMP Connectors Bulk ? 10,603 - Immediate
0.53000 1
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 3537182
A29288

18:12:58 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.36600 3.66
25 0.32920 8.23
50 0.29260 14.63
100 0.28040 28.04
250 0.25604 64.01
500 0.24384 121.92
1,000 0.20117 201.17
2,500 0.18288 457.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29288TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.17341
  • Cut Tape (CT) ? : A29288CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,516 - Immediate
  • Unit Price: 0.44000
Send Feedback