Add To Favorites
Product Overview
Digi-Key Part Number A29284-ND
Quantity Available 1,213
Can ship immediately
Manufacturer

Manufacturer Part Number

353717-3

Description CONN RCPT 14-16AWG CRIMP 30GOLD
Expanded Description Contact Crimp Socket 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 353717 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 353717-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 353717-3.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
PCN Assembly/Origin Multiple Devices Tooling 20/Mar/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 3537173
A29284

10:10:43 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.42200 4.22
25 0.38000 9.50
50 0.33760 16.88
100 0.32360 32.36
250 0.29544 73.86
500 0.28138 140.69
1,000 0.23214 232.14
2,500 0.21104 527.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29284TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.18008
  • Cut Tape (CT) ? : A29284CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,125 - Immediate
  • Unit Price: 0.46000
Send Feedback