Add To Favorites
Product Overview
Digi-Key Part Number A29288TR-ND
Quantity Available 32,000
Can ship immediately
Manufacturer

Manufacturer Part Number

353716-2

Description CONN TAB 14-16AWG CRIMP 15GOLD
Expanded Description Contact Crimp Tab 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 353716 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 353716-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 353716-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 3537162
A29280TR
A29280TR-ND
A29288TR

18:39:00 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17341 693.63
8,000 0.15173 1,213.86
12,000 0.14631 1,755.76
28,000 0.14415 4,036.07
100,000 0.14089 14,089.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A29288CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,661 - Immediate
  • Unit Price: 0.44000
  • Bulk ? : A29288-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,327 - Immediate
  • Unit Price: 0.39000
Send Feedback