Add To Favorites
Product Overview
Digi-Key Part Number A29283TR-ND
Quantity Available 33,000
Can ship immediately
Manufacturer

Manufacturer Part Number

353715-2

Description CONN RCPT 14-16AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 54 Weeks
Documents & Media
Datasheets 353715 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 353715-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 353715-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A29284TR-ND 353715-3 TE Connectivity AMP Connectors Tape & Reel (TR) ? 3,000 - Immediate
0.18008 3,000
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 3537152
A29275TR
A29275TR-ND
A29283TR

17:48:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.13339 400.18
6,000 0.12506 750.33
9,000 0.11672 1,050.46
15,000 0.11255 1,688.24
30,000 0.11088 3,326.46
75,000 0.10838 8,128.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A29283CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,530 - Immediate
  • Unit Price: 0.34000
  • Bulk ? : A29283-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,140 - Immediate
  • Unit Price: 0.42000
Send Feedback