Add To Favorites
Product Overview
Digi-Key Part Number A29283CT-ND
Quantity Available 22,630
Can ship immediately
Manufacturer

Manufacturer Part Number

353715-2

Description CONN RCPT 14-16AWG CRIMP 15GOLD
Expanded Description Contact Crimp Socket 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 54 Weeks
Documents & Media
Datasheets 353715 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 353715-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 353715-2.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29283CT

16:14:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.32100 3.21
25 0.27520 6.88
50 0.23380 11.69
100 0.22470 22.47
250 0.20176 50.44
500 0.19258 96.29
1,000 0.16049 160.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29283TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.13339
  • Bulk ? : A29283-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,140 - Immediate
  • Unit Price: 0.42000
Send Feedback