Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 35303W-ND
Quantity Available
Manufacturer

Manufacturer Part Number

35303

Description HEX KEY L SHAPE 1.3MM 1.6"
Expanded Description Hex Key L-Key 1.3mm 1.60" (40.0mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Short Arm Hex L-keys Black Finish
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Tool Type L-Key
Tip - Type Hex
Size 1.3mm
Length - Overall 1.60" (40.0mm)
Features Chamfered End, Black Finish
Weight 0.01 lb (4.54g)
 
Additional Resources
Standard Package ? 1
Other Names 35303W

03:51:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 0.32000 3.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback