Add To Favorites
Product Overview
Digi-Key Part Number 431-1194-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

35302

Description HEX KEY L SHAPE 0.9MM 1.22"
Expanded Description Hex Key L-Key 0.9mm 1.22" (31.0mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Short Arm Hex L-keys Black Finish
Online Catalog Hex and Torx Tools
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Tool Type L-Key
Tip - Type Hex
Size 0.9mm
Length - Overall 1.22" (31.0mm)
Features Chamfered End, Black Finish
Weight 0.01 lb (4.54g)
 
You May Also Be Interested In
  • 35203 - Wiha | 431-1161-ND DigiKey Electronics
  • 35203
  • Wiha
  • HEX KEY L SHAPE 0.9MM 2.68"
  • Unit Price 0.66000
  • 431-1161-ND
Additional Resources
Standard Package ? 1
Other Names 35302W
35302W-ND
431-1194

06:41:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
5 0.64000 3.20
10 0.60000 6.00
25 0.56000 14.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback