Add To Favorites
Product Overview
Digi-Key Part Number 353-8007-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

353-8007-KIT

Description KIT 10EA 15 POPULAR VALUES ESD
Expanded Description TVS Diode Kit 3.3V ~ 12V Breakdown Surface Mount 150 pcs - 10 ea of 15 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog TVS and ESD Diode Kits
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type ESD Protection
Values 150 pcs - 10 ea of 15 values
Voltage - Breakdown 3.3V ~ 12V
Mounting Type Surface Mount
Packages Included SOD-523, SOT-23, SOT-363, SOT-563
 
Kit Contents
Part Number Description Kit Quantity
ESD3V3D5-TPMSCT-ND TVS DIODE 3.3VWM 9.4VC SOD523 10
ESD5V0D5-TPMSCT-ND TVS DIODE 5VWM 11.6VC SOD523 10
ESD5V0D3-TPMSCT-ND TVS DIODE 5VWM 9.8VC SOD323 10
ESD12VD5-TPMSCT-ND TVS DIODE 12VWM 23VC SOD523 10
ESDA6V1L-TPCT-ND TVS DIODE 5.25VWM SOT23 10
ESD12VD3-TPMSCT-ND TVS DIODE 12VWM 22VC SOD323 10
ESD7V0D5-TPMSCT-ND TVS DIODE 7VWM 13.5VC SOD523 10
SM05-TPMSCT-ND TVS DIODE 5VWM 9.8VC SOT23 10
ESD3V3D7-TPMSCT-ND TVS DIODE 3.3VWM 11.9VC SOD723 10
ESD12VD7-TPMSCT-ND TVS DIODE 12VWM 23.7VC SOD723 10
ESD5V0J4-TPMSCT-ND TVS DIODE 5VWM 12.5VC SOT353 10
ESD3V3D5-TPMSDKR-ND TVS DIODE 3.3VWM 9.4VC SOD523 10
ESD3V3D5-TPMSTR-ND TVS DIODE 3.3VWM 9.4VC SOD523 10
ESD5V0D5-TPMSDKR-ND TVS DIODE 5VWM 11.6VC SOD523 10
ESD5V0D5-TPMSTR-ND TVS DIODE 5VWM 11.6VC SOD523 10
ESD5V0D3-TPMSDKR-ND TVS DIODE 5VWM 9.8VC SOD323 10
ESD5V0D3-TPMSTR-ND TVS DIODE 5VWM 9.8VC SOD323 10
ESD12VD5-TPMSDKR-ND TVS DIODE 12VWM 23VC SOD523 10
ESD12VD5-TPMSTR-ND TVS DIODE 12VWM 23VC SOD523 10
ESDA6V1L-TPDKR-ND TVS DIODE 5.25VWM SOT23 10
ESDA6V1L-TPTR-ND TVS DIODE 5.25VWM SOT23 10
ESD12VD3-TPMSDKR-ND TVS DIODE 12VWM 22VC SOD323 10
ESD12VD3-TPMSTR-ND TVS DIODE 12VWM 22VC SOD323 10
ESD7V0D5-TPMSDKR-ND TVS DIODE 7VWM 13.5VC SOD523 10
ESD7V0D5-TPMSTR-ND TVS DIODE 7VWM 13.5VC SOD523 10
SM05-TPMSDKR-ND TVS DIODE 5VWM 9.8VC SOT23 10
SM05-TPMSTR-ND TVS DIODE 5VWM 9.8VC SOT23 10
ESD3V3D7-TPMSTR-ND TVS DIODE 3.3VWM 11.9VC SOD723 10
ESD12VD7-TPMSDKR-ND TVS DIODE 12VWM 23.7VC SOD723 10
ESD12VD7-TPMSTR-ND TVS DIODE 12VWM 23.7VC SOD723 10
ESD5V0J4-TPMSDKR-ND TVS DIODE 5VWM 12.5VC SOT353 10
ESD5V0J4-TPMSTR-ND TVS DIODE 5VWM 12.5VC SOT353 10
Additional Resources
Standard Package ? 1
Other Names ESD-MCC-KIT
ESD-MCC-KIT-ND
Q3713303

20:01:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.71000 28.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback