Add To Favorites
Product Overview
Digi-Key Part Number 353-8005-KIT-ND
Quantity Available 2
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

353-8005-KIT

Description KIT DIODE 10EA OF 16 SMD VALUES
Expanded Description Rectifier Diode Kit 160 pcs - 10 ea of 16 values Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog Rectifier Diode Kit
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series Q
Packaging ? -
Part Status Active
Kit Type Rectifier Diode
Values 160 pcs - 10 ea of 16 values
Mounting Type Surface Mount
Packages Included SOD-123, SOD-323, SOD-523, SOT-23-3, SOT-416, SOT-563
 
Kit Contents
Part Number Description Kit Quantity
BAW56TPMSCT-ND DIODE ARRAY GP 75V 250MA SOT23 10
BAS40TPMSCT-ND DIODE SCHOTTKY 40V 200MA SOT23 10
BAT54TPMSCT-ND DIODE SCHOTTKY 30V 200MA SOT23 10
SD103AWTPMSCT-ND DIODE SCHOTTKY 40V 350MA SOD123 10
MBR0520TPMSCT-ND DIODE SCHOTTKY 20V 500MA SOD123 10
BAT42WTPMSCT-ND DIODE SCHOTTKY 30V 200MA SOD123 10
BAT54VTPMSCT-ND DIODE ARRAY SCHOTTKY 30V SOT563 10
RB551V-30-TPMSCT-ND DIODE SCHOTTKY 20V 500MA SOD323 10
RB520S-30-TPMSCT-ND DIODE SCHOTTKY 30V 200MA SOD523 10
RB751S-40-TPMSCT-ND DIODE SCHOTTKY 30V 30MA SOD523 10
MMBD4448TPMSCT-ND DIODE GEN PURP 75V 250MA SOT23 10
MBRX120TPMSCT-ND DIODE SCHOTTKY 20V 1A SOD123 10
BAS40VTPMSCT-ND DIODE ARRAY SCHOTTKY 40V SOT563 10
RB715WTLCT-ND DIODE ARRAY SCHOTTKY 40V EMD3 10
BAS70TPMSCT-ND DIODE SCHOTTKY 70V 70MA SOT23 10
RB521S-30-TPMSCT-ND DIODE SCHOTTKY 30V 200MA SOD523 10
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q4075726
SMTDIODE-KIT-MCC
SMTDIODE-KIT-MCC-ND

22:40:23 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.73000 31.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback