Add To Favorites
Product Overview
Digi-Key Part Number 35279-ND
Quantity Available
Manufacturer

Manufacturer Part Number

35279

Description CONN TERM RECT TONG 14-16 AWG #8
Expanded Description Terminal Connector Rectangular Rectangular Tongue 14-16 AWG 8 Stud
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Bulk ?
Part Status Active
Terminal Type Rectangular Tongue
Stud/Tab Size 8 Stud
Terminal Style Single Stud Hole
Tab Thickness 0.031" (0.79mm)
Length - Overall 0.856" (21.74mm)
Width - Outer Edges 0.244" (6.20mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Copper
Diameter - Barrel ID -
Diameter - Barrel OD -
Diameter - Ring ID 0.171" (4.34mm)
 
Tooling
Additional Resources
Standard Package ? 1,000

15:39:31 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.66700 6.67
25 0.60040 15.01
50 0.53380 26.69
100 0.51150 51.15
250 0.46708 116.77
500 0.44482 222.41
1,000 0.36698 366.98
2,500 0.33362 834.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback