Add To Favorites
Product Overview
Digi-Key Part Number A113494-ND
Quantity Available 680
Can ship immediately
Manufacturer

Manufacturer Part Number

352601-2

Description ZP,HSN..50MM LIF SH
Expanded Description 125 Position Shroud for Male Pins Connector Black Through Hole Hard Metric
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 352601 Drawing
RoHS Information 352601-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Z-PACK
Packaging ? Bulk ?
Part Status Active
Connector Type Shroud for Male Pins
Connector Style Hard Metric
Number of Positions 125
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole
Connector Usage -
Features -
Color Black
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 32
Other Names 352601-2-ND
A113494

17:54:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 3.29
10 3.15400 31.54
50 2.75940 137.97
100 2.62800 262.80
250 2.29952 574.88
500 2.23380 1,116.90
1,000 1.90530 1,905.30
2,500 1.77390 4,434.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback