Add To Favorites
Product Overview
Digi-Key Part Number 431-1215-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

35213

Description HEX KEY L SHAPE 0.05" 3"
Expanded Description Hex Key L-Key 0.05" 3.00" (75.0mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Black Finish Long Arm Hex L-keys
Online Catalog Hex and Torx Tools
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Tool Type L-Key
Tip - Type Hex
Size 0.05"
Length - Overall 3.00" (75.0mm)
Features Chamfered End, Black Finish
Weight 0.01 lb (4.54g)
 
You May Also Be Interested In
  • 36710 - Wiha | 431-1170-ND DigiKey Electronics
  • 36710
  • Wiha
  • SCREWDRIVER HEX 0.05" 7.05"
  • Unit Price 4.30000
  • 431-1170-ND
  • 36945 - Wiha | 431-1179-ND DigiKey Electronics
  • 36945
  • Wiha
  • HEX KEY L SHAPE 0.05" 2.8"
  • Unit Price 1.08000
  • 431-1179-ND
Additional Resources
Standard Package ? 1
Other Names 35213-ND
431-1215

00:20:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
5 0.47000 2.35
10 0.44000 4.40
25 0.41000 10.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback