Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Receptacles, Female Sockets > 350825-1

All prices are in US dollars.
Digi-Key Part NumberA14328-ND
Price BreakUnit PriceExtended Price
10.730000.73
100.641006.41
250.6032015.08
500.5782028.91
1000.5530055.30
2500.50272125.68
5000.45244226.22
1,0000.40218402.18
2,5000.36447911.18
Quantity Available Digi-Key Stock: 4,239
Can ship immediately
Manufacturer

Manufacturer Part Number

350825-1

DescriptionCONN HEADER 3POS VERT .250 TIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HEADER 3POS VERT .250 TIN | 350825-1 | A14328-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 350825
Product Photos 350xxx Header circ
RoHS Information 350825-1 Statement of Compliance
3D Model 350825-1.pdf
Standard Package100
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Headers, Receptacles, Female Sockets
SeriesUniversal MATE-N-LOK, Amp
PackagingBulk
Connector TypeHeader
Contact TypeFemale Socket
Number of Positions3
Number of Positions LoadedAll
Pitch0.250" (6.35mm)
Number of Rows1
Row Spacing-
Mounting TypeThrough Hole
TerminationSolder
Fastening TypeLocking Ramp
Features-
Contact FinishTin
Contact Finish Thickness-
ColorWhite
Dynamic CatalogUniversal MATE-N-LOK Series
Mating Products1-480700-8-ND - CONN PLUG 3POS UNIV-M-N-L GRAY
1-480700-6-ND - CONN PLUG 3POS UNIV-M-N-L BLUE
1-480700-5-ND - CONN PLUG 3POS UNIV-M-N-L GREEN
1-480700-4-ND - CONN PLUG 3POS UNIV-M-N-L YELLOW
1-480700-3-ND - CONN PLUG 3POS UNIV-M-N-L ORANGE
1-480700-1-ND - CONN PLUG 3POS UNIV-M-N-L BROWN
1-350766-9-ND - CONN U-MNL PLUG 3POS 94V-0 BLK
1-350766-2-ND - CONN U-MNL PLUG 3POS 94V-0 RED
350766-4-ND - CONN PLUG 3POS UNIVER MATE-N-LOK
A25731-ND - CONN PLUG 3POS UNIV-MATE-N-LOK
More...
Other Names3508251
A14328

15:29:42 5/22/2013 - Help With This Screen