Add To Favorites
Product Overview
Digi-Key Part Number A14281-ND
Quantity Available 3,737
Can ship immediately
Manufacturer

Manufacturer Part Number

350767-1

Description CONN CAP 3POS 94V-0 UNI-MATE
Expanded Description 3 Position Rectangular Housing Connector Receptacle Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Male or Female
Number of Positions 3
Pitch 0.250" (6.35mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount, Snap-In
Contact Termination Crimp
Fastening Type Locking Ramp
Color Natural
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3507671
A14281

18:30:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.49600 4.96
50 0.39660 19.83
100 0.38010 38.01
250 0.34708 86.77
500 0.33054 165.27
1,000 0.27270 272.70
2,500 0.24790 619.76
5,000 0.23964 1,198.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback