Add To Favorites
Product Overview
Digi-Key Part Number A14280-ND
Quantity Available 25,330
Can ship immediately
Manufacturer

Manufacturer Part Number

350766-1

Description CONN PLUG 3POS 94V-0 UNI-MATE
Expanded Description 3 Position Rectangular Housing Connector Plug White 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male or Female
Number of Positions 3
Pitch 0.250" (6.35mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color White
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3507661
A14280

09:38:24 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.36900 3.69
50 0.29520 14.76
100 0.28280 28.28
250 0.25824 64.56
500 0.24594 122.97
1,000 0.20290 202.90
2,500 0.18445 461.13
5,000 0.17830 891.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback