Add To Favorites
Product Overview
Digi-Key Part Number A97891TR-ND
Quantity Available 157,500
Can ship immediately
Manufacturer

Manufacturer Part Number

350570-1

Description CONN SOCKET 24-18AWG TIN UMNL
Expanded Description Contact Crimp Socket 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 7,500
Other Names 350570-1-ND
3505701
A97891TR

06:45:05 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.02479 185.90
15,000 0.02203 330.48
37,500 0.01997 748.74
52,500 0.01859 975.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A1437-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,229 - Immediate
  • Unit Price: 0.14000
  • Cut Tape (CT) ? : A97891CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 162,859 - Immediate
  • Unit Price: 0.10000
Send Feedback