Add To Favorites
Product Overview
Digi-Key Part Number A106711-ND
Quantity Available 34,595
Can ship immediately
Manufacturer

Manufacturer Part Number

350566-7

Description CONN TERM WTB 18-22AWG TIN
Expanded Description WTB Tin Terminal Connector 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 350566 Drawing
RoHS Information 350566-7 Statement of Compliance
RoHS 2 Statement
3D Model 350566-7.pdf
Online Catalog Mini Amp-In Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini Amp-In
Packaging ? Reel
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.072" ~ 0.077" (1.83mm ~ 1.96mm)
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Length - Overall 0.250" (6.35mm)
Wire Gauge 18-22 AWG
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 7,000
Other Names 350566-7-ND
3505667
A106711

09:53:34 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18300 1.83
25 0.13640 3.41
50 0.11700 5.85
100 0.11300 11.30
250 0.09744 24.36
500 0.09356 46.78
1,000 0.08186 81.86
2,500 0.07406 185.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback