Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 35033-ND
Quantity Available
Manufacturer

Manufacturer Part Number

35033

Description WRENCH OPEN END 5/16"X3/8" 8.00"
Expanded Description Open End Wrench 5/16" x 3/8" 8.00" (203.2mm) Length
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Open End Wrenches
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Tool Type Open End
End - Size 5/16" x 3/8"
Features Angled 15°, Narrow Style, Satin Chrome Finish
Length 8.00" (203.2mm)
Weight 0.23 lb (104.33g)
 
Additional Resources
Standard Package ? 1

13:34:16 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 10.05000 100.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback